There are no models available for this part yet.
Overview of 1441-24 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 1441-24 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96F6077
|
Newark | Metal Box Steel Chassis, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:76Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:-, Body Color:Gray, Nema Rating:-, Depth - Imperial:8" Rohs Compliant: Yes |Hammond 1441-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$31.4600 / $40.1600 | Buy Now | |
DISTI #
3937-1441-24-ND
|
DigiKey | CHASSIS STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$53.8000 / $62.9100 | Buy Now | |
DISTI #
HM2733-ND
|
DigiKey | CHASSIS STEEL GRAY 12"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1124 / $39.9100 | Buy Now | |
DISTI #
546-1441-24
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 8" x 12" x 3" RoHS: Compliant | 4 |
|
$30.0100 / $37.9900 | Buy Now | |
DISTI #
70164530
|
RS | Enclosure, Box-Lid, Desktop, Steel, Gray, 12x8x3In, 1441Series | Hammond Manufacturing 1441-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9400 / $38.8800 | RFQ | |
Onlinecomponents.com | chassis - steel, ASA 61 grey finish RoHS: Compliant |
3 In Stock 90 Factory Stock |
|
$28.8800 / $37.1500 | Buy Now | ||
DISTI #
51657864
|
Verical | Gray Steel Wall Mount Chassis Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1829 | Americas - 2 |
|
$38.9740 / $48.2950 | Buy Now | |
DISTI #
HM-1441-24
|
TME | Enclosure: enclosure base, X: 203mm, Y: 305mm, Z: 76mm, 1441, steel Min Qty: 1 | 0 |
|
$24.3300 / $31.2900 | RFQ | |
Powell Electronics | STEEL CHASSIS 12X8X3 Min Qty: 1 | 59 |
|
$29.5900 / $34.6000 | Buy Now | ||
Master Electronics | chassis - steel, ASA 61 grey finish RoHS: Compliant |
3 In Stock 90 Factory Stock |
|
$28.8800 / $37.1500 | Buy Now |
CAD Models for 1441-24 by Hammond Manufacturing
Part Data Attributes for 1441-24 by Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|