Part Details for 1441-36 by Hammond Manufacturing
Overview of 1441-36 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1441-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6555
|
Newark | Enclosure, Multipurpose, Steel , Gry, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:77.2Mm, External Width - Metric:431.8Mm, External Depth - Metric:304.8Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$56.9500 / $68.4900 | Buy Now |
DISTI #
3937-1441-36-ND
|
DigiKey | CHASSIS STEEL GRAY 17"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$92.6547 / $105.8900 | Buy Now |
DISTI #
HM2750-ND
|
DigiKey | CHASSIS STEEL GRAY 17"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$54.7663 / $65.8800 | Buy Now |
DISTI #
546-1441-36
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 17" x 12" x 3" RoHS: Compliant | 0 |
|
$54.7600 / $65.8400 | Order Now |
DISTI #
70165074
|
RS | Enclosure, Box-Lid, Desktop, Steel, Gray, 17x12x3In, 1441Series | Hammond Manufacturing 1441-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9600 / $65.8400 | RFQ |
|
Onlinecomponents.com | chassis - steel, ASA 61 grey finish RoHS: Compliant | 16 Factory Stock |
|
$51.6100 / $101.9300 | Buy Now |
DISTI #
HM-1441-36
|
TME | Enclosure: enclosure base, X: 305mm, Y: 432mm, Z: 76mm, 1441, steel Min Qty: 1 | 2 |
|
$30.9400 / $39.7800 | Buy Now |
|
Powell Electronics | STEEL CHASSIS 17X12X3 Min Qty: 1 | 11 |
|
$74.1300 | Buy Now |
|
Master Electronics | chassis - steel, ASA 61 grey finish RoHS: Compliant | 16 Factory Stock |
|
$51.6100 / $101.9300 | Buy Now |