Part Details for 1441-8 by Hammond Manufacturing
Overview of 1441-8 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 1441-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6558
|
Newark | Enclosure, Multipurpose, Steel , Gry, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:51.8Mm, External Width - Metric:152.4Mm, External Depth - Metric:101.6Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$13.1900 / $16.3100 | Buy Now |
DISTI #
3937-1441-8-ND
|
DigiKey | CHASSIS STEEL GRAY 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$21.8725 / $25.5600 | Buy Now |
DISTI #
HM2759-ND
|
DigiKey | CHASSIS STEEL GRAY 6"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$12.2778 / $16.6200 | Buy Now |
DISTI #
546-1441-8
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 4" x 6" x 2" RoHS: Compliant | 4 |
|
$12.2700 / $15.4000 | Buy Now |
|
Onlinecomponents.com | chassis - steel, ASA 61 grey finish RoHS: Compliant |
3 In Stock 116 Factory Stock |
|
$11.7000 / $16.6100 | Buy Now |
DISTI #
HM-1441-8
|
TME | Enclosure: enclosure base, X: 102mm, Y: 152mm, Z: 51mm, 1441, steel Min Qty: 1 | 0 |
|
$14.1800 / $18.2400 | RFQ |
|
Powell Electronics | STEEL CHASSIS 6X4X2 Min Qty: 1 | 77 |
|
$12.0300 / $14.0600 | Buy Now |
|
Master Electronics | chassis - steel, ASA 61 grey finish RoHS: Compliant |
3 In Stock 116 Factory Stock |
|
$11.7000 / $16.6100 | Buy Now |