Part Details for 1441-9 by Hammond Manufacturing
Overview of 1441-9 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-10J12SL | Coilcraft Inc | Variable Inductor, 0.27uH Min, 0.295uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-10L | Coilcraft Inc | General Purpose Inductor, 0.307uH, Air-Core, 3838 | |
144-10J12L | Coilcraft Inc | Variable Inductor, 0.391uH Min, 0.493uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 1441-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6559
|
Newark | Enclosure, Chassis, Steel, Gray, Enclosure Type:Chassis, Enclosure Material:Steel, External Height - Metric:26.31Mm, External Width - Metric:203.2Mm, External Depth - Metric:101.6Mm, Ip Rating:-, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Hammond 1441-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.2100 / $18.6000 | Buy Now |
DISTI #
3937-1441-9-ND
|
DigiKey | CHASSIS STEEL GRAY 8"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$23.5455 / $27.5300 | Buy Now |
DISTI #
HM2761-ND
|
DigiKey | CHASSIS STEEL GRAY 8"L X 4"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$9.7380 / $9.9600 | Buy Now |
DISTI #
546-1441-9
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis - Steel 8" x 4" x 1" RoHS: Compliant | 0 |
|
$12.0000 / $12.3000 | Order Now |
|
Onlinecomponents.com | chassis - steel, ASA 61 grey finish RoHS: Compliant | 6 Factory Stock |
|
$13.0800 / $17.3200 | Buy Now |
DISTI #
HM-1441-9
|
TME | Enclosure: enclosure base, X: 102mm, Y: 203mm, Z: 25mm, 1441, steel Min Qty: 1 | 0 |
|
$14.5000 / $18.6000 | RFQ |
|
Powell Electronics | STEEL CHASSIS 8X4X1 Min Qty: 1 | 4 |
|
$12.9500 / $15.1400 | Buy Now |
|
Master Electronics | chassis - steel, ASA 61 grey finish RoHS: Compliant | 6 Factory Stock |
|
$13.0800 / $17.3200 | Buy Now |
Part Details for 1441-9
1441-9 CAD Models
1441-9 Part Data Attributes
|
1441-9
Hammond Manufacturing
Buy Now
|
Compare Parts:
1441-9
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |