There are no models available for this part yet.
Overview of 1442447 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1442447 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1442447-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6800 | Buy Now | |
DISTI #
651-1442447
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-30-PURM12FSP 3.0M LENGTH RoHS: Compliant | 0 |
|
$16.6800 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 3 m - with plastic knurl RoHS: Compliant | 0 |
|
$13.7500 / $17.3300 | Buy Now | ||
DISTI #
1442447
|
TTI | Sensor Cables / Actuator Cables SAC-3P-30-PURM12FSP 3.0M LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$17.9100 | Buy Now | |
DISTI #
000000000003477893
|
Sager | Sensor Cables / Actuator Cables SAC-3P-30-PURM12FSP 3.0M LENGTH Min Qty: 1 | 0 |
|
$16.8900 / $19.7000 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 3 m - with plastic knurl RoHS: Compliant | 0 |
|
$13.7500 / $17.3300 | Buy Now |
CAD Models for 1442447 by Phoenix Contact
Part Data Attributes for 1442447 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|