Part Details for 1443606 (ALTERNATE: 1443606) by RS Pro
Overview of 1443606 (ALTERNATE: 1443606) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1443606 (ALTERNATE: 1443606)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71174505
|
RS | Clamping Lever Handle Stainless Steel 42mm Long M6 x 40mm Male Thread | RS PRO 1443606 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Container: Package | 0 |
|
$28.8400 | RFQ |