Part Details for 1444-9553 by Hammond Manufacturing
Overview of 1444-9553 by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1444-9553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2888
|
Newark | Enclosure, Chassis, Aluminum Natural, Enclosure Type:Chassis, Enclosure Material:Aluminum, External Height - Metric:76.2Mm, External Width - Metric:241.3Mm, External Depth - Metric:127Mm, Ip Rating:-, Body Color:Natural Rohs Compliant: Yes |Hammond 1444-9553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$19.2600 / $23.1700 | Buy Now |
DISTI #
HM2796-ND
|
DigiKey | CHASSIS ALUM NATURAL 9.5"L X 5"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$18.5259 / $23.0000 | Buy Now |
DISTI #
546-1444-9553
|
Mouser Electronics | Enclosures, Boxes, & Cases Chassis-Alum-No Hdwr 9.50x5.0x3.0" RoHS: Compliant | 8 |
|
$18.5200 / $22.6000 | Buy Now |
DISTI #
70281421
|
RS | Enclosure, Box-Lid, Desktop, Aluminum,9.5x5x3 In, Buy Cover Seperately,1444 Series | Hammond Manufacturing 1444-9553 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6400 / $25.9300 | RFQ |
|
Onlinecomponents.com | chassis - aluminum RoHS: Compliant | 21 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |
DISTI #
HM-1444-9553
|
TME | Enclosure: enclosure base, X: 127mm, Y: 241mm, Z: 76mm, 1444, natural Min Qty: 1 | 1 |
|
$18.6500 / $23.9900 | Buy Now |
|
Powell Electronics | chassis - aluminum Min Qty: 1 | 13 |
|
$15.8100 / $18.0700 | Buy Now |
DISTI #
2493463
|
element14 Asia-Pacific | ENCLOSURE, CHASSIS, ALUM, UNFINISHED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.4332 / $23.5147 | Buy Now |
DISTI #
2493463
|
Farnell | ENCLOSURE, CHASSIS, ALUM, UNFINISHED RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$20.0634 / $24.1337 | Buy Now |
|
Master Electronics | chassis - aluminum RoHS: Compliant | 21 Factory Stock |
|
$15.8100 / $22.1900 | Buy Now |