Part Details for 1444230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1444230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1444230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4411
|
Newark | Wsi 25/2 10X38/Led |Weidmuller 1444230000 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 / $44.1600 | Buy Now |
DISTI #
281-1444230000-ND
|
DigiKey | WSI 25/2 10X38/LED Min Qty: 1 Lead time: 11 Weeks Container: Box |
6 In Stock |
|
$34.6392 / $38.3700 | Buy Now |
DISTI #
1444230000
|
Avnet Americas | Fuse Terminal Block 25mm² DIN Rail Mount Polyamide 6.6 Dark Beige - Bulk (Alt: 1444230000) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1444230000
|
Mouser Electronics | DIN Rail Terminal Blocks WSI 25/2 10X38/LED RoHS: Compliant | 0 |
|
$26.4400 / $31.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 18 Factory Stock |
|
$26.6200 / $32.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 18 Factory Stock |
|
$26.6200 / $32.1500 | Buy Now |