-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STR REL ASY,RIGHT ANGLE SIZE 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6118
|
Newark | Strain Relief, R/A, Size 8, Black, Connector Shell Size:8, Cable Diameter Max:4.4Mm, Strain Relief Material:Thermoplastic, Product Range:Cpc Series, For Use With:Cpc Size 8 Circular Connectors Rohs Compliant: Yes |Amp Te Connectivity 1445771-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$5.0800 | Buy Now |
DISTI #
41AJ2761
|
Newark | Str Rel Asy, right Angle Size 8 |Amp Te Connectivity 1445771-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.0900 | Buy Now |
DISTI #
A30035-ND
|
DigiKey | CONN BCKSH W/CLMP SZ8 1/2-20 -2A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
401 In Stock |
|
$6.1465 / $9.5000 | Buy Now |
DISTI #
1445771-1
|
Avnet Americas | Connector Accessories Strain Relief Thermoplastic Black - Bulk (Alt: 1445771-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0929 / $6.1288 | Buy Now |
DISTI #
82H6118
|
Avnet Americas | Connector Accessories Strain Relief Thermoplastic Black - Bulk (Alt: 82H6118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 200 Partner Stock |
|
$8.3800 / $10.4200 | Buy Now |
DISTI #
571-14457711
|
Mouser Electronics | Standard Circular Connector R.A. STRN RELIEF 8 RoHS: Compliant | 242 |
|
$5.9700 / $10.0200 | Buy Now |
DISTI #
70083187
|
RS | Strain Relief Thermoplastic Circular Plastic 8 Black Right Angle | TE Connectivity 1445771-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5400 | RFQ |
|
Future Electronics | Miniature CPC 4 Position (Size 8) Right Angle Strain Relief Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.8200 / $6.0800 | Buy Now |
DISTI #
AMP1445771-1
|
Heilind Electronics | STR REL ASYRIGHT ANGLE SIZE 8 | Americas - 0 in Stock |
|
$5.0430 / $6.5394 | Buy Now |
|
Onlinecomponents.com | STR REL ASY,RIGHT ANGLE SIZE 8 RoHS: Compliant |
195 In Stock |
|
$5.8000 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445771-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445771-1
TE Connectivity
STR REL ASY,RIGHT ANGLE SIZE 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Mounting Option 1 | 1/2-20 UNEF-2B | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 8 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |