Part Details for 144599-000 by TE Connectivity
Overview of 144599-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144599-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-144599-000-ND
|
DigiKey | Wire And Cable, 22AWG, 600V, Fle Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
4800 In Stock |
|
$7.4000 / $8.0000 | Buy Now |
DISTI #
144599-000
|
Avnet Americas | FlexLine Wire 2Conductors 2AWG Tinned Copper 600V - Cable Rools/Shrink Tubing (Alt: 144599-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4995 / $7.3381 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$6.7200 | Buy Now |
DISTI #
RYC82A1121-22-2/6-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A1121-22-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 82A1121-22-2/6-9 RoHS: Compliant |
4800 Partner Stock |
|
$7.1800 / $12.4500 | Buy Now |
DISTI #
RYC82A1121-22-2/6-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A1121-22-2/6-9 | 0 |
|
Buy Now | |
DISTI #
144599-000
|
Avnet Abacus | (Alt: 144599-000) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
144599-000
|
Avnet Asia | AMP144599-000 (Alt: 144599-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 5 Days | 0 |
|
$24.7200 / $27.8535 | Buy Now |
|
Master Electronics | 82A1121-22-2/6-9 RoHS: Compliant |
4800 Partner Stock |
|
$7.1800 / $12.4500 | Buy Now |
Part Details for 144599-000
144599-000 CAD Models
144599-000 Part Data Attributes
|
144599-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144599-000
TE Connectivity
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |