Part Details for 1447009-5 by TE Connectivity
Results Overview of 1447009-5 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1447009-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AJ2778
|
Newark | Emi Gaskets, Sheets, Absorbers&shielding 2Mm |Amp Te Connectivity 1447009-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 115000 |
|
$0.2710 | Buy Now |
|
DISTI #
1447009-5
|
Avnet Americas | Connector Accessories Spring Finger T/R - Tape and Reel (Alt: 1447009-5) COO: China RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1833 / $0.2332 | Buy Now |
|
DISTI #
73773983
|
RS | SHIELD FINGER 0820 TYPE, PCB Spring Contacts Min Qty: 40000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4310 / $0.4700 | RFQ |
|
|
TE Connectivity | SHIELD FINGER 0820 TYPE Spring Finger Type: Y-Clip Contact Working Range (High): .024 in Contact Working Range (High): .6 mm Scalable: No Side Protected: No Y-Clip .024" .6 mm | PCB Spring Contact | Part Number: 1447009-5 | Internal Number: 1447009-5 | Alias Number: 3100029 | TE Connectivity RoHS: Compliant Min Qty: 1 | 21242 |
|
$0.2500 / $0.4300 | Buy Now |
|
DISTI #
AMP1447009-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2176 | Buy Now | |
|
|
Bristol Electronics | Min Qty: 9 | 20000 |
|
$0.1560 / $0.6000 | Buy Now |
|
DISTI #
14470095-TEC
|
TME | 1447009-5 Min Qty: 5000 | 90000 |
|
$0.2296 / $0.2867 | Buy Now |
|
DISTI #
AMP1447009-5
|
Interstate Connecting Components | 0 |
|
$0.2176 | Buy Now | |
|
DISTI #
000000000003779804
|
Sager | EMI Gaskets, Sheets, Absorbers & Shielding 2mm SPRING FINGER Min Qty: 40000 | 0 |
|
$0.2721 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 162500 |
|
RFQ |