-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1447440C
|
Avnet Americas | Power Inductor, 470 uH, 4 A, 4 A, 125 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1447440C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.3343 | Buy Now |
DISTI #
580-1447440C
|
Mouser Electronics | Power Inductors - Leaded 470 UH 10% RoHS: Compliant | 5 |
|
$3.4200 / $4.0400 | Buy Now |
DISTI #
78981129
|
Verical | Inductor General Purpose Bobbin Core 470uH 10% 1KHz 24Q-Factor 4A 125mOhm DCR RDL Carton RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 30 |
|
$6.3256 / $7.0952 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 470UH, 10%, 1 ELEMENT | 5 |
|
$4.4850 / $6.7275 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 470UH, 10%, 1 ELEMENT | 10 |
|
$4.9335 / $6.7275 | Buy Now |
DISTI #
1447440C
|
TTI | Power Inductors - Leaded 470 UH 10% pbFree: Pb-Free Min Qty: 15 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.9900 / $3.4400 | Buy Now |
DISTI #
1447440C
|
Avnet Americas | Power Inductor, 470 uH, 4 A, 4 A, 125 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1447440C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.3343 | Buy Now |
DISTI #
1447440C
|
TME | Inductor: wire, THT, 470uH, 4A, 125mΩ, ±10%, Ø29.8x21.8mm, vertical Min Qty: 1 | 30 |
|
$4.8200 / $6.2200 | Buy Now |
DISTI #
1447440C
|
Avnet Abacus | Power Inductor, 470 uH, 4 A, 4 A, 125 Milliohm, � 10% (Alt: 1447440C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 1 Weeks, 2 Days | Abacus - 75 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1447440C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1447440C
Murata Manufacturing Co Ltd
General Purpose Inductor, 470uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.97 mm | |
Lead Length | 10 mm | |
Lead Spacing | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 21.8 mm | |
Package Length | 31.7 mm | |
Package Style | Radial | |
Package Width | 29.8 mm | |
Packing Method | Bulk | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1.4 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |