-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4700uH, 10%, 1 Element, Non-specified-Core, 9996, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4963
|
Newark | Inductor, 4.7Mh, 600Ma, Radial Leaded, Product Range:1400 Series, Inductance:4.7Mh, Inductor Construction:Unshielded, Rms Current (Irms):600Ma, Saturation Current (Isat):600Ma, Dc Resistance Max:2.2Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Murata Power Solutions 1447506C Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $2.6900 | Buy Now |
DISTI #
1447506C-ND
|
DigiKey | FIXED IND 4.7MH 600MA 2.2 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Tray |
19 In Stock |
|
$1.8500 / $2.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
000000000001465303
|
Sager | Power Inductors - Leaded 4.7 MH 10% Min Qty: 1 | 0 |
|
$2.0300 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1447506C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1447506C
Murata Power Solutions
General Purpose Inductor, 4700uH, 10%, 1 Element, Non-specified-Core, 9996, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | 9996 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 2.2 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.39 mm | |
Lead Length | 10 mm | |
Lead Spacing | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 25.2 mm | |
Package Style | Radial | |
Package Width | 24.4 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 0.6 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1447506C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1447506C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1447506C | General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED | Murata Manufacturing Co Ltd | 1447506C vs 1447506C |