Part Details for 1447509C by Murata Manufacturing Co Ltd
Overview of 1447509C by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1447509C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ6450
|
Newark | Inductor, 4.7Mh, 10%, 0.9A, Radial Rohs Compliant: Yes |Murata 1447509C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.8400 | Buy Now |
DISTI #
1447509C
|
Avnet Americas | Power Inductor, 4.7 mH, 900 mA, 900 mA, 1.4 Ohm, ± 10% - Boxed Product (Development Kits) (Alt: 1447509C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$4.3343 | Buy Now |
DISTI #
580-1447509C
|
Mouser Electronics | Power Inductors - Leaded Inductor 2.2mH 1.4A 28x20 RoHS: Compliant | 11 |
|
$3.4200 / $4.0400 | Buy Now |
DISTI #
1447509C
|
TME | Inductor: wire, THT, 4.7mH, 900mA, 1.4Ω, ±10%, Ø30.9x29.8mm, 1400 Min Qty: 15 | 0 |
|
$3.7600 | RFQ |
DISTI #
1447509C
|
Avnet Abacus | Power Inductor, 4.7 mH, 900 mA, 900 mA, 1.4 Ohm, � 10% (Alt: 1447509C) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1447509C
1447509C CAD Models
1447509C Part Data Attributes
|
1447509C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1447509C
Murata Manufacturing Co Ltd
General Purpose Inductor, 4700uH, 10%, 1 Element, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Bobbin | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 4700 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 29.8 mm | |
Package Height | 21.8 mm | |
Package Length | 30.9 mm | |
Package Style | Radial | |
Package Width | 29.8 mm | |
Packing Method | Bulk | |
Rated Current-Max | 0.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |