Part Details for 1447L143 by Molex
Overview of 1447L143 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1447L143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6909
|
Newark | 1447 W/6 14-3 Sow-A 1547 |Molex 1447L143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$140.7600 / $165.4500 | Buy Now |
DISTI #
06H6578
|
Newark | 1447 W/6 14-3 Sow-A 1547 |Molex 1447L143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.1400 / $156.5500 | Buy Now |
DISTI #
2266-1447L143-ND
|
DigiKey | SUPER-SAFEWAY STANDARD CORDSET, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$146.9900 | Buy Now |
DISTI #
Molex 1447L143
|
PEI Genesis | Cable Assembly | 2 |
|
Buy Now | |
DISTI #
10209116
|
TestEquity LLC | Molex 1447L143 Power Outlet Strips 1447 W/6 14-3 Sow-A 1547 | 2 |
|
$147.0300 | Buy Now |