Part Details for 144835-3 by TE Connectivity
Overview of 144835-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 144835-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144835-3-ND
|
DigiKey | CONN RCPT HSG 0.197 3POS BLACK Min Qty: 15000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2510 | Buy Now |
DISTI #
144835-3
|
Avnet Americas | HOUSING TAB 5MM 3 P BLACK - Bulk (Alt: 144835-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Bulk | 0 |
|
$0.2661 | Buy Now |
DISTI #
571-144835-3
|
Mouser Electronics | Terminals HOUSING TAB 5MM 3 P BLACK RoHS: Compliant | 0 |
|
$0.2630 / $0.2690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.2370 | Buy Now |
DISTI #
AMP144835-3
|
Heilind Electronics | HOUSING TAB 5MM 3 P BLACK | Americas - 0 in Stock |
|
$0.2674 / $0.2997 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2493 / $0.6827 | Buy Now |
DISTI #
AMP144835-3
|
Interstate Connecting Components | HOUSING TAB 5MM 3 P BLACK | 0 |
|
$0.2674 / $0.2997 | Buy Now |
DISTI #
144835-3
|
Avnet Abacus | (Alt: 144835-3) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2493 / $0.6827 | Buy Now |