Part Details for 1448350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1448350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1448350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1448350000-ND
|
DigiKey | RSM-16 48V- 1CO Z Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$273.2900 | Buy Now |
DISTI #
1448350000
|
Avnet Americas | Connector Adapter 20 Position Plug-In Connector/LMFS Terminal Block to LMFS Terminal Block - Bulk (Alt: 1448350000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.9387 / $198.9427 | Buy Now |
DISTI #
470-1448350000
|
Mouser Electronics | Relay Sockets & Hardware RSM-16 48V- 1CO Z | 0 |
|
$182.6400 / $208.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$174.3900 / $187.3100 | Buy Now |