Part Details for 1449300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1449300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1449300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1449300000-ND
|
DigiKey | RSM-16 48V- 2CO Z Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$246.4300 | Buy Now |
DISTI #
1449300000
|
Avnet Americas | Connector Adapter 20 Position Plug-In Connector/LMZF Terminal Block to LM2NZF Terminal Block - Bulk (Alt: 1449300000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1449300000
|
Mouser Electronics | Relay Sockets & Hardware RSM-16 48V- 2CO Z | 0 |
|
$221.7600 / $246.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$219.5900 / $235.8600 | Buy Now |