-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7619
|
Newark | Contact, Socket, 23-20Awg, Crimp, Product Range:Mqs Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:19Awg, Wire Size Awg Min:24Awg, For Use With:Amp Mqs Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 144969-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7185 |
|
$0.1400 / $0.2600 | Buy Now |
DISTI #
85K7619
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Strip - Bulk (Alt: 85K7619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 7159 Partner Stock |
|
$0.1500 / $0.2600 | Buy Now |
DISTI #
144969-1
|
Avnet Americas | Contact RCP Crimp ST Cable Mount Strip - Tape and Reel (Alt: 144969-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 44000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0390 / $0.0401 | Buy Now |
DISTI #
AMP144969-1
|
Heilind Electronics | MQS0,63 SN REC LL UNSEAL. 0,2- | Americas - 0 in Stock |
|
$0.1251 / $0.1270 | Buy Now |
DISTI #
144969-1
|
IBS Electronics | RECEPTACLE 0.2-0.6 MM², AWG 24-19 CRIMP CONNECTION TIN-PLATED 144969-1 Min Qty: 11000 Package Multiple: 1 | 165000 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
AMP144969-1
|
Interstate Connecting Components | MQS0,63 SN REC LL UNSEAL. 0,2- | 0 |
|
$0.1251 / $0.1270 | Buy Now |
|
Powell Electronics | MQS 0.63 Min Qty: 1 | 25 |
|
$0.2977 / $0.4253 | Buy Now |
DISTI #
144969-1
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Strip (Alt: 144969-1) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 19 Weeks, 0 Days | Abacus - 44000 |
|
Buy Now | |
DISTI #
144969-1
|
Avnet Abacus | Contact RCP Crimp ST Cable Mount Strip (Alt: 144969-1) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
144969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144969-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.6 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 19 AWG | |
Wire Size-Max | 19 AWG | |
Wire Size-Min | 24 AWG |