There are no models available for this part yet.
Overview of 144LS-2282-010 by ETRI Rosenburg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 144LS-2282-010 by ETRI Rosenburg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AC Fan Axial Sleeve Bearing 115V 80V to 130V 110CFM 42dB (119.5 X 119.5 X 38.5mm) RoHS: Compliant |
76 In Stock |
|
$67.6500 / $154.8300 | Buy Now | ||
Master Electronics | AC Fan Axial Sleeve Bearing 115V 80V to 130V 110CFM 42dB (119.5 X 119.5 X 38.5mm) RoHS: Compliant |
76 In Stock |
|
$67.6500 / $154.8300 | Buy Now |