Part Details for 1450150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1450150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1450150000-ND
|
DigiKey | LM1N 5.08/09/90 3.5SN GN BX Min Qty: 40 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1162 | Buy Now |
DISTI #
1450150000
|
Avnet Americas | Connector PC Board Terminal Block 9 Position 5.08mm Right Angle Through Hole 17.5A Box (Alt: 1450150000) Min Qty: 40 Package Multiple: 40 | 0 |
|
$2.4814 / $2.8586 | Buy Now |
DISTI #
470-1450150000
|
Mouser Electronics | Fixed Terminal Blocks LM1N 5.08/09/90 3.5SN GN BX | 0 |
|
$2.6000 / $5.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |