Part Details for 1450245 (ALTERNATE: 1450245) by RS Pro
Overview of 1450245 (ALTERNATE: 1450245) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450245 (ALTERNATE: 1450245)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259910
|
RS | Hose Clamp, Worm Drive, Mild Steel, 9.5mm Band Width, 13mm-20mm Inner Dia | RS PRO 1450245 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 181 |
|
$1.7000 | Buy Now |