Part Details for 1450248 (ALTERNATE: 1450248) by RS Pro
Overview of 1450248 (ALTERNATE: 1450248) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450248 (ALTERNATE: 1450248)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259913
|
RS | Hose Clamp, Worm Drive, Mild Steel, 9.5mm Band Width, 22mm-30mm Inner Dia | RS PRO 1450248 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 29 |
|
$2.1000 | Buy Now |