Part Details for 1450269 (ALTERNATE: 1450269) by RS Pro
Overview of 1450269 (ALTERNATE: 1450269) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450269 (ALTERNATE: 1450269)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71259933
|
RS | Stainless Steel 304 Hose Clamp 9.5 mm Band Width 22mm-30mm ID | RS PRO 1450269 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 1 |
|
$4.6800 | Buy Now |