Part Details for 145101-01-M0.25 by Amphenol Corporation
Overview of 145101-01-M0.25 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-01-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145101-01-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent - Bag (Alt: 145101-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$15.7960 | Buy Now |
DISTI #
523-145101-01-M0.25
|
Mouser Electronics | RF Cable Assemblies SMB STR Plug/SMB STR Plug CBL 0.25 Meters RoHS: Compliant | 33 |
|
$18.0900 / $24.4200 | Buy Now |
DISTI #
145101-01-M0.25
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent" (Alt: 145101-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 145101-01-M0.25
145101-01-M0.25 CAD Models
145101-01-M0.25 Part Data Attributes
|
145101-01-M0.25
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
145101-01-M0.25
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | SMB PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.25 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |