Part Details for 145101-01-M0.75 by Amphenol RF
Overview of 145101-01-M0.75 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-01-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4575
|
Newark | Rf Coax Cable, Rg316, Smb Plug, 750Mm, Trans, Connector Type A:Smb Straight Plug, Connector Type B:Smb Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 145101-01-M0.75 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5300 / $24.0900 | Buy Now |
DISTI #
ACX2485-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$21.2947 / $28.7600 | Buy Now |
DISTI #
3937-145101-01-M0.75-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70369188
|
RS | SMB Straight Plug to SMB Straight Plug on RG-316 cable, 0.75 Meters | Amphenol RF 145101-01-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5800 / $24.0400 | RFQ |
DISTI #
AMR145101-01-M0.75
|
Heilind Electronics | SMB STRAIGHT PLUG TO SMB STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMB Straight Plug to SMB Straight Plug on RG-316 cable 0.75 Meters RoHS: Compliant | 1 Factory Stock |
|
$17.5700 / $28.2000 | Buy Now |
DISTI #
AMR145101-01-M0.75
|
Interstate Connecting Components | SMB STRAIGHT PLUG TO SMB STRAI | 0 |
|
Buy Now | |
DISTI #
145101-01-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.5600 / $20.5400 | Buy Now |
|
Master Electronics | SMB Straight Plug to SMB Straight Plug on RG-316 cable 0.75 Meters RoHS: Compliant | 1 Factory Stock |
|
$17.5700 / $28.2000 | Buy Now |
DISTI #
56543.1
|
TestEquity LLC | Amphenol RF 145101-01-M0.75 RF Cable, SMB Straight Plug to SMB Straight Plug, RG-316, 750mm L, 50 Ohm | 0 |
|
$25.1600 | Buy Now |