Part Details for 145101-01-M1.00 by Amphenol Corporation
Overview of 145101-01-M1.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145101-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145101-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent - Bag (Alt: 145101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.7539 | Buy Now |
DISTI #
523-145101-01-M1.00
|
Mouser Electronics | RF Cable Assemblies SMB STR Plug/SMB STR Plug CBL 1.00 Meters RoHS: Compliant | 323 |
|
$20.5700 / $26.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
|
Quest Components | 2 |
|
$19.5000 | Buy Now | |
DISTI #
145101-01-M1.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG316, 50 ohm, 3 ft, 1 m, Transparent (Alt: 145101-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S113200020171
|
Chip1Stop | Connector Other RoHS: Compliant | 81 |
|
$19.7000 / $25.2000 | Buy Now |
Part Details for 145101-01-M1.00
145101-01-M1.00 CAD Models
145101-01-M1.00 Part Data Attributes
|
145101-01-M1.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
145101-01-M1.00
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Side1 | SMB PLUG | |
Connector Side2 | SMB PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |