Part Details for 1451300301 by Molex
Overview of 1451300301 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1451300301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25344-ND
|
DigiKey | NANO-FIT-TO-NANO-FIT OFF-THE-SHE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1742 In Stock |
|
$1.6625 / $2.3600 | Buy Now |
DISTI #
1451300301
|
Avnet Americas | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 150.00MM LENGTH, 3 CIRCUITS, BLACK - Bulk (Alt: 1451300301) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6393 / $3.7335 | Buy Now |
DISTI #
145130-0301
|
TTI | Rectangular Cable Assemblies Nano-Fit 150mm Cbl SR 3Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 779 In Stock |
|
$2.9000 | Buy Now |
DISTI #
1451300301
|
Avnet Americas | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 150.00MM LENGTH, 3 CIRCUITS, BLACK - Bulk (Alt: 1451300301) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6393 / $3.7335 | Buy Now |
DISTI #
MOL145130-0301
|
Interstate Connecting Components | CBL ASY,NANOFIT,3CKT,150MM L SINGLE ROW,OTS | 12 |
|
$2.2928 / $2.7742 | Buy Now |
Part Details for 1451300301
1451300301 CAD Models
1451300301 Part Data Attributes:
|
1451300301
Molex
Buy Now
Datasheet
|
Compare Parts:
1451300301
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 6.5 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |