There are no models available for this part yet.
Overview of 1451300710 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1451300710 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-1451300710-ND
|
DigiKey | NANO-FIT 7 CIRCUIT 1M Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
165 In Stock |
|
$5.9100 / $6.1300 | Buy Now | |
DISTI #
WM25362-ND
|
DigiKey | NANO-FIT-TO-NANO-FIT OFF-THE-SHE Min Qty: 1050 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.1064 | Buy Now | |
DISTI #
1451300710
|
Avnet Americas | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 1.0M LENGTH, 7 CIRCUITS, BLACK - Bulk (Alt: 1451300710) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6672 | Buy Now | |
DISTI #
145130-0710
|
TTI | Rectangular Cable Assemblies Nano-Fit 1m Cbl SR 7Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Bulk | Americas - 0 |
|
$5.0500 | Buy Now | |
DISTI #
MOL145130-0710
|
Interstate Connecting Components | CBL ASY,NANOFIT,7CKT,1M L SINGLE ROW,OTS | 12 |
|
$5.7937 / $6.8868 | Buy Now | |
DISTI #
1451300710
|
Avnet Abacus | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 1.0M LENGTH, 7 CIRCUITS, BLACK (Alt: 1451300710) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549803885703
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 165 |
|
$5.9200 / $6.5400 | Buy Now | |
DISTI #
C1S549803809509
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 50 |
|
$7.8600 | Buy Now |
CAD Models for 1451300710 by Molex
Part Data Attributes for 1451300710 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Connector Side1
|
NANO-FIT
|
Connector Side2
|
NANO-FIT
|
Connector Support Type
|
CABLE ASSEMBLY
|
Cross Section Area
|
0.518 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
Length
|
1 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
7
|
Rated Current
|
6.5 A
|
Rated Voltage
|
353.5 V
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
POWER CABLE
|