Part Details for 1451300810 by Molex
Overview of 1451300810 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1451300810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25366-ND
|
DigiKey | NANO-FIT-TO-NANO-FIT OFF-THE-SHE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1006 In Stock |
|
$6.1355 / $10.3000 | Buy Now |
DISTI #
1451300810
|
Avnet Americas | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 1.0M LENGTH, 8 CIRCUITS, BLACK - Bulk (Alt: 1451300810) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0656 / $7.7153 | Buy Now |
DISTI #
145130-0810
|
TTI | Rectangular Cable Assemblies Nano-Fit 1m Cbl SR 8Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1050 Container: Bulk | Americas - 0 |
|
$6.0700 | Buy Now |
DISTI #
1451300810
|
Avnet Americas | NANO-FIT-TO-NANO-FIT OFF-THE-SHELF (OTS) CABLE ASSEMBLY, SINGLE ROW, 1.0M LENGTH, 8 CIRCUITS, BLACK - Bulk (Alt: 1451300810) RoHS: Compliant Min Qty: 1050 Package Multiple: 75 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0656 / $7.7153 | Buy Now |
DISTI #
MOL145130-0810
|
Interstate Connecting Components | CBL ASY,NANOFIT,8CKT,1M L SINGLE ROW,OTS | 12 |
|
$6.5207 / $6.6181 | Buy Now |
Part Details for 1451300810
1451300810 CAD Models
1451300810 Part Data Attributes:
|
1451300810
Molex
Buy Now
Datasheet
|
Compare Parts:
1451300810
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | NANO-FIT | |
Connector Side2 | NANO-FIT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Rated Current | 6.5 A | |
Rated Voltage | 353.5 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | POWER CABLE |