Part Details for 1451320203 by Molex
Overview of 1451320203 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1451320203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25258-ND
|
DigiKey | MICRO-FIT TPA-TO-MICRO-FIT TPA O Min Qty: 1 Lead time: 20 Weeks Container: Bag |
397 In Stock |
|
$2.0268 / $3.7500 | Buy Now |
DISTI #
1451320203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320203) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0335 / $2.5865 | Buy Now |
DISTI #
145132-0203
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 300mm 2CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0000 / $2.0700 | Buy Now |
DISTI #
1451320203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320203) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0335 / $2.5865 | Buy Now |
DISTI #
MX-145132-0203
|
TME | 145132-0203 Min Qty: 1 | 0 |
|
$2.6100 / $3.7300 | RFQ |
DISTI #
1451320203
|
Avnet Americas | Cable Assembly UL 1061 0.3m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320203) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0335 / $2.5865 | Buy Now |
DISTI #
MOL145132-0203
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,2 CKT 300MM L, BLK,DBL END | 25 |
|
$2.0170 / $2.2187 | Buy Now |
DISTI #
1451320203
|
Avnet Abacus | Cable Assembly UL 1061 0.3m 20AWG 2POS Discrete Wire Housing to 2POS Discrete Wire Housing RCP-RCP Bag (Alt: 1451320203) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1451320203
1451320203 CAD Models
1451320203 Part Data Attributes
|
1451320203
Molex
Buy Now
Datasheet
|
Compare Parts:
1451320203
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Approvals | UL | |
Connector Side1 | MICRO-FIT TPA | |
Connector Side2 | MICRO-FIT TPA | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |