Part Details for 1451320300 by Molex
Overview of 1451320300 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 1451320300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25260-ND
|
DigiKey | MICRO-FIT TPA-TO-MICRO-FIT TPA O Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1043 In Stock |
|
$1.3968 / $2.6900 | Buy Now |
DISTI #
1451320300
|
Avnet Americas | Cable Assembly UL 1061 0.075m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320300) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6511 / $2.1002 | Buy Now |
DISTI #
82AC4672
|
Avnet Americas | Cable Assembly UL 1061 0.075m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 82AC4672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 65 Partner Stock |
|
$1.9800 / $2.7900 | Buy Now |
DISTI #
145132-0300
|
TTI | Rectangular Cable Assemblies Micro-Fit OTS Cbl ASSY 75mm 3CKT Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
1451320300
|
Avnet Americas | Cable Assembly UL 1061 0.075m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 1451320300) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6511 / $2.1002 | Buy Now |
DISTI #
82AC4672
|
Avnet Americas | Cable Assembly UL 1061 0.075m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag - Bulk (Alt: 82AC4672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 65 Partner Stock |
|
$1.9800 / $2.7900 | Buy Now |
DISTI #
MOL145132-0300
|
Interstate Connecting Components | CAB ASY,MICROFIT TPA,3 CKT 75MM L, BLK,DBL END | 25 |
|
$1.5368 / $1.8015 | Buy Now |
DISTI #
1451320300
|
Avnet Abacus | Cable Assembly UL 1061 0.075m 20AWG 3POS Discrete Wire Housing to 3POS Discrete Wire Housing RCP-RCP Bag (Alt: 1451320300) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1451320300
1451320300 CAD Models
1451320300 Part Data Attributes:
|
1451320300
Molex
Buy Now
Datasheet
|
Compare Parts:
1451320300
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Approvals | UL | |
Connector Side1 | MICRO-FIT TPA | |
Connector Side2 | MICRO-FIT TPA | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Rated Current | 8.5 A | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |