-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, | |
PFL1005-102MEU | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4810
|
Newark | Cable Assy, Mini-Fit 5P Rcpt-Rcpt, 3.3Ft, Connector To Connector:Mini-Fit Tpa2 Receptacle To Mini-Fit Tpa2 Receptacle, No. Of Positions:5Positions, Connector Pitch:4.2Mm, No. Of Rows:1 Row, Cable Length - Metric:1M, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 145135-0510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$5.8600 | Buy Now |
DISTI #
79AH8794
|
Newark | Mini-Fit 5 Circuit 1M Rohs Compliant: Yes |Molex 145135-0510 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 / $6.9100 | Buy Now |
DISTI #
84AC4810
|
Avnet Americas | MINI-FIT 5 CIRCUIT 1M - Bulk (Alt: 84AC4810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 75 Partner Stock |
|
$9.6000 / $12.2600 | Buy Now |
DISTI #
1451350510
|
Avnet Americas | MINI-FIT 5 CIRCUIT 1M - Bulk (Alt: 1451350510) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7897 | Buy Now |
DISTI #
538-145135-0510
|
Mouser Electronics | Rectangular Cable Assemblies MiniFit TPA2 5CKT SR 1M OTS CBL ASSY RoHS: Compliant | 75 |
|
$6.2900 / $7.3600 | Buy Now |
DISTI #
71607756
|
RS | Mini-Fit 5 Circuit 1M | Molex Incorporated 145135-0510 RoHS: Not Compliant Min Qty: 1035 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9100 / $12.7000 | RFQ |
DISTI #
MOL145135-0510
|
Heilind Electronics | CAB ASY, 5 CKT 1M MINI-FIT TPA2,SINGLE ROW | Americas - 75 in Stock |
|
$6.6338 / $8.1359 | Buy Now |
|
Onlinecomponents.com | Mini-Fit TPA2-to-Mini-Fit TPA2 Off-the-Shelf (OTS) Cable Assembly - Single Row - 1.0m Length - 5 Circuits - Black. RoHS: Compliant |
1300 Partner Stock |
|
$5.7500 / $7.1800 | Buy Now |
DISTI #
145135-0510
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 5CKT SR 1M OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1035 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.2300 | Buy Now |
DISTI #
1451350510-MOL
|
TME | 145135-0510 Min Qty: 5 | 1300 |
|
$7.7439 / $9.3074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145135-0510
Molex
Buy Now
|
Compare Parts:
145135-0510
Molex
|
Samacsys Manufacturer | Molex |