Part Details for 1451350501 by Molex
Overview of 1451350501 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1451350501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1451350501-ND
|
DigiKey | MINI-FIT 5 CIRCUIT 150MM Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
916 In Stock |
|
$3.7900 / $4.0100 | Buy Now |
DISTI #
WM25431-ND
|
DigiKey | MINI-FIT 5 CIRCUIT 150MM Min Qty: 1000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.7187 | Buy Now |
DISTI #
1451350501
|
Avnet Americas | MINI-FIT 5 CIRCUIT 150MM - Bulk (Alt: 1451350501) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0573 | Buy Now |
DISTI #
35887631
|
Verical | Cable Assembly 0.15m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 616 |
|
$3.5500 / $3.7600 | Buy Now |
DISTI #
65693652
|
Verical | Cable Assembly 0.15m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 300 |
|
$3.5500 / $3.7600 | Buy Now |
DISTI #
58298239
|
Verical | Cable Assembly 0.15m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 100 |
|
$1.5350 / $1.6068 | Buy Now |
DISTI #
34487413
|
Verical | Cable Assembly 0.15m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1929 | Americas - 100 |
|
$0.4601 | Buy Now |
DISTI #
145135-0501
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 5CKT SR 150MM OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.4400 / $3.6800 | Buy Now |
DISTI #
MOL145135-0501
|
Interstate Connecting Components | CAB ASY, 5 CKT 150MM MINI-FIT TPA2,SINGLE ROW | 25 |
|
$3.6143 / $4.2963 | Buy Now |
DISTI #
1451350501
|
Avnet Abacus | MINI-FIT 5 CIRCUIT 150MM (Alt: 1451350501) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1451350501
1451350501 CAD Models
1451350501 Part Data Attributes
|
1451350501
Molex
Buy Now
Datasheet
|
Compare Parts:
1451350501
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT TPA2 | |
Connector Side2 | MINI-FIT TPA2 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 11 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |