Part Details for 1451350503 by Molex
Overview of 1451350503 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1451350503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1451350503-ND
|
DigiKey | MINI-FIT 5 CIRCUIT 300MM Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
574 In Stock |
|
$4.2800 / $4.5400 | Buy Now |
DISTI #
WM25432-ND
|
DigiKey | MINI-FIT 5 CIRCUIT 300MM Min Qty: 1050 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.8586 | Buy Now |
DISTI #
1451350503
|
Avnet Americas | MINI-FIT 5 CIRCUIT 300MM - Bulk (Alt: 1451350503) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4561 | Buy Now |
DISTI #
65701114
|
Verical | Cable Assembly 0.3m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 300 |
|
$4.0100 / $4.2500 | Buy Now |
DISTI #
33974641
|
Verical | Cable Assembly 0.3m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 274 |
|
$4.0100 / $4.2500 | Buy Now |
DISTI #
33973229
|
Verical | Cable Assembly 0.3m Mini-Fit to Mini-Fit 5 to 5 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1924 | Americas - 99 |
|
$1.4959 | Buy Now |
DISTI #
145135-0503
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 5CKT SR 300MM OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.9000 | Buy Now |
DISTI #
MOL145135-0503
|
Interstate Connecting Components | CAB ASY, 5 CKT 300MM MINI-FIT TPA2,SINGLE ROW | 25 |
|
$3.9600 / $4.8567 | Buy Now |
DISTI #
1451350503
|
Avnet Abacus | MINI-FIT 5 CIRCUIT 300MM (Alt: 1451350503) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803937714
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 574 |
|
$4.2600 / $4.8100 | Buy Now |
Part Details for 1451350503
1451350503 CAD Models
1451350503 Part Data Attributes
|
1451350503
Molex
Buy Now
Datasheet
|
Compare Parts:
1451350503
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT TPA2 | |
Connector Side2 | MINI-FIT TPA2 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Rated Current | 11 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |