Part Details for 1451350610 by Molex
Overview of 1451350610 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1451350610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1451350610-ND
|
DigiKey | MINI-FIT 6 CIRCUIT 1M Min Qty: 6 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
801 In Stock |
|
$5.0400 / $6.2600 | Buy Now |
DISTI #
WM25437-ND
|
DigiKey | MINI-FIT 6 CIRCUIT 1M Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.4923 / $12.3900 | Buy Now |
DISTI #
1451350610
|
Avnet Americas | MINI-FIT 6 CIRCUIT 1M - Bulk (Alt: 1451350610) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6298 / $9.7049 | Buy Now |
DISTI #
V99:2348_22887578
|
Arrow Electronics | Cable Assembly 1m Mini-Fit to Mini-Fit 6 to 6 POS F-F Crimp-Crimp 16AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1925 | Americas - 100 |
|
$2.0420 / $2.8020 | Buy Now |
DISTI #
145135-0610
|
TTI | Rectangular Cable Assemblies MiniFit TPA2 6CKT SR 1M OTS CBL ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3500 | Buy Now |
DISTI #
1451350610
|
Avnet Americas | MINI-FIT 6 CIRCUIT 1M - Bulk (Alt: 1451350610) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6298 / $9.7049 | Buy Now |
DISTI #
MOL145135-0610
|
Interstate Connecting Components | CAB ASY, 6 CKT 1M MINI-FIT TPA2,SINGLE ROW | 25 |
|
$8.2023 | Buy Now |
Part Details for 1451350610
1451350610 CAD Models
1451350610 Part Data Attributes:
|
1451350610
Molex
Buy Now
Datasheet
|
Compare Parts:
1451350610
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | MINI-FIT TPA2 | |
Connector Side2 | MINI-FIT TPA2 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Rated Current | 11 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |