Part Details for 14516 by Heyco
Overview of 14516 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4516-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-4516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. | |
131-4516-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 14516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-14516
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips BRASS CG M20-150x6mmTHD RoHS: Compliant | 0 |
|
$6.0400 / $6.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2000 / $9.4900 | Buy Now |
DISTI #
HEY14516
|
DB Roberts | BRASS CG M20-150X6MMTHD | 0 |
|
RFQ |
Part Details for 14516
14516 CAD Models
14516 Part Data Attributes
|
14516
Heyco
Buy Now
|
Compare Parts:
14516
Heyco
|
Samacsys Manufacturer | Heyco |