Part Details for 1452129-1 by TE Connectivity
Overview of 1452129-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1452129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9357
|
Newark | Mqs Pin Contact Ffc |Amp Te Connectivity 1452129-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $0.2560 | Buy Now |
|
Onlinecomponents.com | MQS PIN CONTACT FFC RoHS: Compliant |
4000 Partner Stock |
|
$0.1345 / $0.2550 | Buy Now |
DISTI #
65684766
|
Verical | Contact Tab IDT ST Cable Mount Box RoHS: Compliant Min Qty: 638 Package Multiple: 1 | Americas - 4000 |
|
$0.0980 | Buy Now |
DISTI #
14521291-TEC
|
TME | 1452129-1 Min Qty: 363 | 4000 |
|
$0.1041 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
DISTI #
1452129-1
|
Avnet Abacus | (Alt: 1452129-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402302258
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 4000 |
|
$0.1130 / $0.1140 | Buy Now |
|
Master Electronics | MQS PIN CONTACT FFC RoHS: Compliant |
4000 Partner Stock |
|
$0.1345 / $0.2550 | Buy Now |
Part Details for 1452129-1
1452129-1 CAD Models
1452129-1 Part Data Attributes
|
1452129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452129-1
TE Connectivity
COPPER NICKEL SILICON, TIN/GOLD FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 3 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP |