-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS1,5 SOCKET CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4171
|
Newark | Contact, Socket, Crimp, 21-20Awg Rohs Compliant: Yes |Amp Te Connectivity 1452158-1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10760 |
|
$0.4160 | Buy Now |
DISTI #
17-1452158-1CT-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
67947 In Stock |
|
$0.0891 / $0.4000 | Buy Now |
DISTI #
1452158-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1452158-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0945 | Buy Now |
DISTI #
571-1452158-1
|
Mouser Electronics | Automotive Connectors MQS1 5 SOCKET CONTACT RoHS: Compliant | 72000 |
|
$0.0940 / $0.1010 | Buy Now |
DISTI #
571-1452158-1-CT
|
Mouser Electronics | Automotive Connectors MQS1 5 SOCKET Cut Strips of 100 RoHS: Compliant | 7100 |
|
$0.1700 | Buy Now |
DISTI #
571-1452158-1-MR
|
Mouser Electronics | Automotive Connectors MQS1 5 SOCKET Reel of 1000 RoHS: Compliant | 8000 |
|
$0.1180 / $0.1220 | Buy Now |
DISTI #
V36:1790_17610579
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Date Code: 2210 | Americas - 24000 |
|
$0.0938 / $0.1008 | Buy Now |
DISTI #
E02:0323_02367897
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 20-22AWG T/R Min Qty: 12000 Package Multiple: 12000 Lead time: 2 Weeks Date Code: 2224 | Europe - 12000 |
|
$0.0522 / $0.0827 | Buy Now |
DISTI #
70284253
|
RS | Contact female 0.3-0.6mm2 Quadlock | TE Connectivity 1452158-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0940 / $0.1020 | RFQ |
|
Future Electronics | MQS15 Series 7.5 A 20-22 AWG Socket (Female) Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.0825 / $0.0860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452158-1
TE Connectivity
MQS1,5 SOCKET CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.062 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 7.5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |