-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452187-1-ND
|
DigiKey | 1X10 GET ASSY, UNSLD FEM KEY A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2980 In Stock |
|
$0.9945 / $1.6500 | Buy Now |
DISTI #
1452187-1
|
Avnet Americas | 1X10 GET ASSY, UNSLD FEM KEY A - Bulk (Alt: 1452187-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9112 / $1.0287 | Buy Now |
DISTI #
571-1452187-1
|
Mouser Electronics | Automotive Connectors 1X10 GET ASSY UNSLD FEM KEY A RoHS: Compliant | 1880 |
|
$0.9940 / $1.6500 | Buy Now |
DISTI #
AMP1452187-1
|
Heilind Electronics | 1X10 GET ASSY, UNSLD FEM KEY A | Americas - 0 in Stock |
|
$1.0806 / $1.0968 | Buy Now |
|
Onlinecomponents.com | 1X10 GET ASSY, UNSLD FEM KEY A RoHS: Compliant | 0 |
|
$0.9120 / $1.9110 | Buy Now |
DISTI #
77306679
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Package RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 400 |
|
$2.0870 / $2.5909 | Buy Now |
DISTI #
14521871-TEC
|
TME | 1452187-1 Min Qty: 18 | 400 |
|
$1.7772 / $2.3436 | Buy Now |
DISTI #
AMP1452187-1
|
Interstate Connecting Components | 1X10 GET ASSY, UNSLD FEM KEY A | 0 |
|
$1.0806 / $1.0968 | Buy Now |
DISTI #
1452187-1
|
Avnet Abacus | (Alt: 1452187-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106377124
|
Chip1Stop | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Automotive Package RoHS: Compliant | 400 |
|
$2.0200 / $2.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452187-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452187-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |