-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8467
|
Newark | Pin&socket Connectors Cover F.16P Jpt Hsg |Amp Te Connectivity 1452317-1 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$2.6700 / $2.8100 | Buy Now |
DISTI #
1452317-1-ND
|
DigiKey | COVER F.16P JPT HSG Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
350 In Stock |
|
$2.3032 / $2.9100 | Buy Now |
DISTI #
1452317-1
|
Avnet Americas | Pin & Socket Connectors - Bulk (Alt: 1452317-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0952 | Buy Now |
DISTI #
571-1452317-1
|
Mouser Electronics | Pin & Socket Connectors COVER F.16P JPT HSG RoHS: Compliant | 695 |
|
$2.1800 / $2.7100 | Buy Now |
DISTI #
70283909
|
RS | Cover for use with 16 Way JP Timer Connector | TE Connectivity 1452317-1 RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.7400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 350 Package Multiple: 350 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.6200 | Buy Now |
DISTI #
AMP1452317-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9726 / $2.0637 | Buy Now | |
|
Onlinecomponents.com | COVER F.16P JPT HSG RoHS: Compliant |
412 In Stock |
|
$1.7400 / $3.0200 | Buy Now |
DISTI #
1452317-1
|
TTI | Pin & Socket Connectors COVER F.16P JPT HSG Min Qty: 350 Package Multiple: 350 Container: Each | Americas - 0 |
|
$1.7500 / $2.0700 | Buy Now |
DISTI #
14523171-TEC
|
TME | 1452317-1 Min Qty: 14 | 60 |
|
$3.2140 / $3.2152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452317-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452317-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |