-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1452408-1-ND
|
DigiKey | 2-NDRY F58 POS. CONNECTOR Min Qty: 150 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
660 In Stock |
|
$0.5200 | Buy Now |
DISTI #
1452408-1
|
Avnet Americas | Terminal Position Assurance for Automotive Connectors Glass Filled Polyamide 6.6 Red Carton - Bulk (Alt: 1452408-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1452408-1
|
Mouser Electronics | Automotive Connectors 2-NDRY F58 POS CONN RoHS: Compliant | 7524 |
|
$0.6220 / $1.2200 | Buy Now |
DISTI #
70283910
|
RS | Secondary Lock for use with 58 Way Modular Connector | TE Connectivity 1452408-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $1.0000 | RFQ |
DISTI #
AMP1452408-1
|
Heilind Electronics | 2-NDRY F58 POS. CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-NDRY F58 POS. CONNECTOR RoHS: Compliant |
133701 Partner Stock |
|
$0.6550 / $1.1600 | Buy Now |
DISTI #
1452408-1
|
TTI | Automotive Connectors 2-NDRY F58 POS CONN Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3777 In Stock |
|
$0.6500 / $1.2100 | Buy Now |
DISTI #
1452408-1
|
Avnet Americas | Terminal Position Assurance for Automotive Connectors Glass Filled Polyamide 6.6 Red Carton - Bulk (Alt: 1452408-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1452408-1
|
Avnet Americas | Terminal Position Assurance for Automotive Connectors Glass Filled Polyamide 6.6 Red Carton - Bulk (Alt: 1452408-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1452408-1
|
Interstate Connecting Components | 2-NDRY F58 POS. CONNECTOR | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452408-1
TE Connectivity
Buy Now
|
Compare Parts:
1452408-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |