Part Details for 1452408 by Phoenix Contact
Overview of 1452408 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452408-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$114.5900 | Buy Now |
DISTI #
651-1452408
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/ 4-10,0PUR SCO P RoHS: Compliant | 0 |
|
$109.4200 / $114.5900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 4 - coding: A-coded - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$94.1200 / $121.3700 | Buy Now |
DISTI #
1452408
|
TME | Connection lead Min Qty: 1 | 0 |
|
$61.0100 / $70.4000 | RFQ |
DISTI #
000000000003669064
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 4-10,0PUR SCO P Min Qty: 1 | 0 |
|
$116.0400 / $129.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 4 - coding: A-coded - slot assignment: single - status display: No - Universal, master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no RoHS: Compliant | 0 |
|
$94.1200 / $121.3700 | Buy Now |
Part Details for 1452408
1452408 CAD Models
1452408 Part Data Attributes
|
1452408
Phoenix Contact
Buy Now
|
Compare Parts:
1452408
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |