-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2WAY HF PLUG HSG 8MM,CODE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1452483-5
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMP1452483-5
|
Interstate Connecting Components | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452483-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452483-5
TE Connectivity
2WAY HF PLUG HSG 8MM,CODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire Gauge | 0 AWG | |
Wire Size-Max |