Part Details for 1452796 by Phoenix Contact
Overview of 1452796 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452796
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13231-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.1352 / $128.3900 | Buy Now |
DISTI #
651-1452796
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-8/ 16-C SCO P RoHS: Compliant | 0 |
|
$109.1300 / $128.3900 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$105.4600 / $135.9900 | Buy Now |
DISTI #
1452796
|
TTI | Sensor Cables / Actuator Cables SACB-8/ 16-C SCO P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$106.9900 / $126.9100 | Buy Now |
DISTI #
000000000003669092
|
Sager | Sensor Cables / Actuator Cables SACB-8/ 16-C SCO P Min Qty: 1 | 0 |
|
$130.0200 / $145.6300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1600 |
|
RFQ | |
DISTI #
3259137
|
Farnell | SENSOR DISTRIBUTION BOX, M12-5P, 8PORT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$150.7105 | Buy Now |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 8 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: No - Universal, master cable connection: Pluggable screw connection 180° - shielding: no RoHS: Compliant | 0 |
|
$105.4600 / $135.9900 | Buy Now |
|
Neutron USA | Sensor/Actuator box, Pluggable screw 19wire Cable to S1-S8 Str M12 F 5p, Sk1/3/5: 120V/0V/PE, Sk2/4: sigs, k:1-8, SACB-8/16-C SCO P | 0 |
|
$297.5600 | Buy Now |
Part Details for 1452796
1452796 CAD Models
1452796 Part Data Attributes:
|
1452796
Phoenix Contact
Buy Now
|
Compare Parts:
1452796
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |