Part Details for 1452945 by Phoenix Contact
Overview of 1452945 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452945
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452945-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$88.7706 / $109.5900 | Buy Now |
DISTI #
651-1452945
|
Mouser Electronics | Circular Metric Connectors SACB-6/ 6-SC SCO P RoHS: Compliant | 0 |
|
$93.1500 / $109.4600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$90.0200 / $116.0800 | Buy Now |
DISTI #
1452945
|
TTI | Circular Metric Connectors SACB-6/ 6-SC SCO P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.4600 / $103.0100 | Buy Now |
DISTI #
000000000003669107
|
Sager | Circular Metric Connectors SACB-6/ 6-SC SCO P Min Qty: 1 | 0 |
|
$110.9900 / $124.3000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 6 - number of positions: 4 - coding: A - standard - slot assignment: single - status display: No - Universal, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$90.0200 / $116.0800 | Buy Now |
Part Details for 1452945
1452945 CAD Models
1452945 Part Data Attributes
|
1452945
Phoenix Contact
Buy Now
|
Compare Parts:
1452945
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |