Part Details for 1452990 by Phoenix Contact
Overview of 1452990 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13238-ND
|
DigiKey | SENSOR ACTUATOR BOX Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$92.7800 | Buy Now |
DISTI #
651-1452990
|
Mouser Electronics | Sensor Cables / Actuator Cables SACB-4/ 8-L-SC SCO P RoHS: Compliant | 3 |
|
$92.7700 / $92.7800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$89.5000 / $114.5700 | Buy Now |
DISTI #
000000000003669112
|
Sager | Sensor Cables / Actuator Cables SACB-4/ 8-L-SC SCO P Min Qty: 1 | 0 |
|
$111.6300 / $125.0200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator box | 550 |
|
RFQ | |
|
Master Electronics | Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp, master cable connection: Spring-cage connection 180° - shielding: no RoHS: Compliant | 0 |
|
$89.5000 / $114.5700 | Buy Now |
Part Details for 1452990
1452990 CAD Models
1452990 Part Data Attributes
|
1452990
Phoenix Contact
Buy Now
|
Compare Parts:
1452990
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |