Part Details for 1453300 by Phoenix Contact
Overview of 1453300 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1453300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1453300
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-MS/ 5,0- PUR/KMYZ9 SCO RoHS: Compliant | 0 |
|
$36.3200 / $66.3200 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR - gray RAL 7001 - Plug straight M12 SPEEDCON - A-coded - on Valve connector Festo ZC - with 1 LED - cable length: 5 m | 0 |
|
$0 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ |
Part Details for 1453300
1453300 CAD Models
1453300 Part Data Attributes:
|
1453300
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1453300
Phoenix Contact
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 PLUG | |
Connector Side2 | VALVE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 3.4 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 4 A | |
Rated Voltage | 24 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |