Part Details for 14539GA-12N-AA-00 by NMB Technologies Corporation
Overview of 14539GA-12N-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 14539GA-12N-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7921
|
Newark | Fan Blower, 145Mm, 15W, 12 Rohs Compliant: Yes |Nmb Technologies 14539GA-12N-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.0700 / $68.1400 | Buy Now |
DISTI #
22AC3589
|
Newark | Dc Blower, 145Mm, 12V, 51.21Cfm, 54.5Db, Blower Type:Centrifugal, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:145Mm, External Depth:39Mm, Air Flow - Cfm:51.21Cfm, Air Flow - M3/Min:1.45M³/Min, Noise Rating:54.5Db |Nmb Technologies 14539GA-12N-AA-00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.8600 / $47.0100 | Buy Now |
DISTI #
P122275-ND
|
DigiKey | FAN BLOWER 145X39MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
75 In Stock |
|
$36.2397 / $47.8600 | Buy Now |
|
Future Electronics | 14539GA Series 145 x 39 mm 12 V 2450 RPM 51.21 CFM 2 Wire Ball Bearing DC Blower RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks Container: Box | 0Box |
|
$44.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0000 / $71.2100 | Buy Now |
DISTI #
000000000005605750
|
Sager | Blowers & Centrifugal Fans DC Blower, 145x39mm, 12VDC, 51.2CFM, Rib Mount, Lead Wires Min Qty: 1 | 0 |
|
$36.0400 / $44.9000 | Buy Now |
Part Details for 14539GA-12N-AA-00
14539GA-12N-AA-00 CAD Models
14539GA-12N-AA-00 Part Data Attributes
|
14539GA-12N-AA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
14539GA-12N-AA-00
NMB Technologies Corporation
DC Blower, Radial Construction, 1.25A, 12V, 15W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 51.2 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 145 mm | |
Length | 145 mm | |
Life Expectancy | 100000 h | |
Noise | 54.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 39.37 mmH2O | |
Rated Current | 1.25 A | |
Rated Power | 15 W | |
Rated Voltage | 12 V | |
Speed | 2450 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 390 g | |
Width | 39 mm |