Part Details for 1454509-1 by TE Connectivity
Overview of 1454509-1 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1454509-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9187
|
Newark | Other Tools Tnb Tool:3800088-01 |Amp Te Connectivity 1454509-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,381.9100 | Buy Now |
DISTI #
80K1065
|
Newark | Crimp Tool, Ratchet, Rectangular Contact, Crimp Tool Type:Ratchet, For Use With:Amp Super Seal Rectangular Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1454509-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,322.5000 / $1,384.4900 | Buy Now |
DISTI #
A130859-ND
|
DigiKey | TOOL HAND CRIMPER 16-18AWG SIDE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$1,461.7200 | Buy Now |
DISTI #
1454509-1
|
Avnet Americas | Hand Tool For Receptacle Contacts And Cavity Plug - Bulk (Alt: 1454509-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 6 Days Container: Bulk | 5 Factory Stock |
|
$1,219.1760 / $1,467.1440 | Buy Now |
DISTI #
70287722
|
RS | CERTI-CRIMP Crimp Tool, Superseal, 0.85- 1.25 mmsq Wire Size | TE Connectivity 1454509-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$1,490.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$1,260.0000 | Buy Now |
DISTI #
AMP1454509-1
|
Heilind Electronics | TNB HAND TOOL:3800088-01 | Americas - 0 in Stock |
|
$1,519.4117 | Buy Now |
|
Onlinecomponents.com | SAHT SUPER SEAL 19-16 ASSY RoHS: Compliant |
1 In Stock 5 Factory Stock |
|
$1,360.8700 / $1,411.1700 | Buy Now |
DISTI #
1454509-1
|
TTI | Other Tools TNB TOOL:3800088-01 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,302.9600 / $1,382.7100 | Buy Now |
DISTI #
1454509-1
|
Avnet Americas | Hand Tool For Receptacle Contacts And Cavity Plug - Bulk (Alt: 1454509-1) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 6 Days Container: Bulk | 5 Factory Stock |
|
$1,219.1760 / $1,467.1440 | Buy Now |
Part Details for 1454509-1
1454509-1 CAD Models
1454509-1 Part Data Attributes:
|
1454509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1454509-1
TE Connectivity
TNB HAND TOOL:3800088-01
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |